Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TruOhm KNP-600-33R 33r Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-33R 33r Knp 5% 6W Wirewound Power Resistor

Order Code:  

62-8328

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: KNP-600-33R Copy to clipboard
 Report an error

Discontinued

33R 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.
Type Power wirewound
Case Type Axial
Resistance 33Ω
Tolerance 5%
Power Handling 6W
Working Voltage 350V
Temperature Coefficient 300ppm/°C

Reviews


Be the first to submit a review