Draper 33893 Variable Speed Metal Work Lathe (250W)

Order Code:

92-0120

Brand: Draper MPN: 33893 EAN-13: 5010559338931
Qty Was Unit Price (Ex VAT)
1+ £726.11 £710.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 3 working daysBack-order availability date - 18/12/2025

Precision built metal working lathe capable of cutting metric gears. Variable speed reversible drive and powered cutting facility for right and left hand threads. No-volt switch to prevent accidental switch on with the chuck guard fitted as standard. Supplied with self-centring three jaw chuck and approved plug. Extensive range of accessories available. Carton packed.

  • Diameter turning capacity 180mm
  • Centre turning capacity 300mm
  • Chuck capacity 80mm
  • Low spindle speed 100-1100 r/min
  • High spindle speed 100-2500r/min
  • Cross slide travel 65mm
  • Spindle bore 20mm
  • Overall length 770mm
  • Weight 42kg
Type Lathes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot