R-TECH 337170 Steel Shakeproof Washers BZP M4 - Pack Of 1000

MPN
337170
Brand
R-TECH
EAN-13
5053556010837
Order Code
33-7170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.06 £7.05
10+ £6.88 £6.00
50+ £5.93 £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


These R-TECH 337170 Shakeproof Washers have a bright zinc-plated, passivated finish.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M4
  • Internal Diameter: 4.3mm
  • Outside Diameter: 8mm
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 1000
Type Internal teeth
Inside Diameter M4
Finish Bright Zinc Plated
Material Steel

Reviews

Be the first to submit a review

Trustpilot