R-TECH 337169 Steel Shakeproof Washers BZP M3 - Pack Of 1000

MPN
337169
Brand
R-TECH
EAN-13
5053556010820
Order Code
33-7169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.01 £6.13
10+ £5.98 £5.22
50+ £5.15 £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stock

These R-TECH 337169 Shakeproof Washers have a bright zinc-plated, passivated finish.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M3
  • Internal Diameter: 3.2mm
  • Outside Diameter: 6mm
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 1000
Type Internal teeth
Inside Diameter M3
Finish Bright Zinc Plated
Material Steel

Reviews

Be the first to submit a review

Trustpilot