R-TECH 337168 Steel Shakeproof Washers BZP M5 - Pack Of 100

MPN
337168
Brand
R-TECH
EAN-13
5053556010813
Order Code
33-7168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1.93 £1.69
10+ £1.65 £1.44
50+ £1.43 £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stock

These R-TECH 337168 Shakeproof Washers have a bright zinc-plated, passivated finish.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M5
  • Internal Diameter: 5.3mm
  • Outside Diameter: 10mm
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Internal teeth
Inside Diameter M5
Finish Bright Zinc Plated
Material Steel

Reviews

Be the first to submit a review

Trustpilot