R-TECH 337151 Steel Nuts BZP M2.5 Pack Of 1000

MPN
337151
Brand
R-TECH
EAN-13
5053556010646
Order Code
33-7151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.36
10+ £8.16 £7.12
50+ £7.04 £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stock

These R-TECH 337151 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M2.5
  • Height: 2mm
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 1000
Type Hexagon Full Nut
Thread Size M2.5
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot