R-TECH 337148 Steel Nuts BZP M5 - Pack Of 100

MPN
337148
Brand
R-TECH
EAN-13
5053556010615
Order Code
33-7148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £1.86 £1.63
10+ £1.59 £1.39
50+ £1.37 £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These R-TECH 337148 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M5
  • Height: 4mm
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Hexagon Full Nut
Thread Size M5
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot