R-TECH 337147 Steel Nuts BZP M4 - Pack Of 100

MPN
337147
Brand
R-TECH
EAN-13
5053556010608
Order Code
33-7147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £1.51 £1.32
10+ £1.29 £1.12
50+ £1.12 £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stock

These R-TECH 337147 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M4
  • Height: 3.2mm
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Hexagon Full Nut
Thread Size M4
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot