ABUS 33690 300/100 Locking Bolt 100mm

Order Code:

95-0164

Brand: ABUS MPN: 33690 EAN-13: 4003318336904
Qty Unit Price (Ex VAT)
1+ £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

ABUS 300 Series locking bolt, all steel construction, hardened steel bolt with hidden screws and corrosion protected.

Where to use:

Ideal for securing sheds, garages and gates.

ABUS 300/100 Locking Bolt

Specification

Shackle Bore: 9.3mm.
Length: 100mm.
Width: 39mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot