Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 336581 Full Speed USB to Parallel Printer Converter

Order Code:  

58-3441

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 336581  Copy to clipboard EAN-13: 0766623336581
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 25/04/2024

This USB to parallel printer converter from Manhattan has been designed with bi-directional data transmission letting you connect USB devices to parallel interfaces and vice versa. It is ideal for connecting parallel printers to PCs and notebooks with USB ports, or for expanding with a DB25 socket, allowing faster transmission rates than a standard parallel interface.


  • For connecting a parallel printer to a USB port
  • No external power supply necessary
  • Transmission rates of up to 1.2 Mbit/s
  • Connection type: parallel
  • A port number: 1x
  • Connection A: USB 1.1
  • Port B number: 1x
  • Port B: D-SUB female connector 25 pin
  • Cable length: 1.8m
  • Colour: black
  • Straight type
  • Manufacturer's part 336581
Type Printer converter
Maximum Transfer Rate 1.2Mbit/s
Length 1.8m
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review