A 2.4GHz 8-channel receiver with a 3-axis gyro for use with remote control vehicles. The receiver utilises Hopping Telemetry Transmission (HoTT) technology together with state-of-the-art components and software. Will output flight position, receiver voltage, receiver temperature and signal strength parameters. The 3-axis gyro provides excellent stabilisation, even in difficult wind conditions, giving a supremely controllable natural flight behaviour.
- Simple adjustment of gyro assignment
- Adjustment of parameters via HoTT telemetry
- Weight approx. 7g
- Frequency range 2.4 to 2.4835GHz
- Range approximately 2000m
- Dimensions (L x W x H) 36 x 21 x 10mm
- Charging rate 70mA
- Operating voltage 3.6 to 8.4V
| Supply Voltage |
3.6 to 8.4V |
| Control |
HoTT Telemetry |