Christmas Opening Hours and Delivery Dates here

Graupner 6-Channel Receiver GR-12 HoTT 2.4 GHz FHSS with Plug System JR

Order Code:

64-0817

Brand: Graupner MPN: 33506 EAN-13: 4013389456111

Discontinued


A 2.4GHz 6-channel receiver for use with remote control vehicles. The receiver utilises Hopping Telemetry Transmission (HoTT) technology together with state-of-the-art components and software. Will output receiver voltage, receiver temperature and signal strength parameters.


  • Up to 75-channel telemetry control
  • Fail-safe, hold, Off and standard programmable
  • Simple adjustment of gyro assignment
  • Adjustment of parameters via HoTT telemetry
  • Operating voltage 3.6 to 8.4V
  • Frequency range 2.4 to 2.4835GHz
  • Range approximately 2000m
  • Dimensions (L x W x H) 36 x 21 x 10mm
  • Charging rate 70mA
  • Weight approx. 7g
Supply Voltage 3.6 to 8.4V
Control HoTT Telemetry

Trustpilot