Ambersil 33339-AA Multi-Surface Decontamination Spray 400ml

MPN
33339-AA
Brand
Ambersil
EAN-13
5017419373972
Order Code
87-7422
Country of Origin
Belgium
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

Ambersil Multi-Surface Decontamination Spray is a versatile, industrial grade, extremely high alcohol content spray for decontaminating all hard surfaces.

It has been formulated specifically for use on high-traffic areas such as hand rails, door handles and all hard surfaces. Multi-Surface Decontamination Spray offers a ready-to-use solution that does not require mixing or decanting, especially useful off-site or when away from washroom facilities. The optimised spray pattern guarantees consistent results, evaporating quickly to leave a clean and residue-free surface.


  • High alcohol multi-surface cleaner
  • >90% alcohol for maximum effectiveness
  • Cleans & decontaminates surfaces
  • Excellent materials compatibility
  • Optimised spray pattern for effective coverage
  • Can be used to clean PPE
  • Use on door handles, light switches and other high-use surfaces
  • Decontaminate parcels and deliveries
  • Ideal for shared workspaces: canteens (non-food surfaces), corridors, doors, & rest-rooms
Type Surface decontamination spray
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot