Ambersil AMB Invertible Duster 2 12X200ML Ambersil AMB3

MPN
33183-AA
Brand
Ambersil
EAN-13
5017419373682
Order Code
87-7394
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 7 days

A powerful, dry ‘air’ blast for the removal of dry contaminants from electronics.
• Ideal for safety critical applications
• Invertible valve system virtually eliminates the potential for moisture contamination of delicate electronics
• Non-flammable (directive 2008/47/EC) & zero odour in use
• Does not contain CFC’s, HFC’s, and is non-ozone depleting
• 360° Spray System allows use at all angles
• GWP of just 6
  • Gas at room temperature
  • Slight ethereal odour
  • EU F-Gas compliant
  • Supplied in 200ml aerosol
  • Manufacturer's part 33183
Type Air duster
Capacity 200ml
Flammable No
Invertible Yes

Reviews

Be the first to submit a review

Trustpilot