Ambersil 33182-AA Freezer Spray / 2 400ml

MPN
33182-AA
Brand
Ambersil
EAN-13
5017419373729
Order Code
87-7398
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

Use on electronic circuits to identify thermally intermittent faulty components.
  • Non-flammable, non-toxic, and completely odourless
  • Can be used to cool thermally sensitive parts during soldering or calibration
  • Formulated without the use of any CFCs or HCFCs
  • Gas at room temperature
  • Produces a temporary frosted finish
  • Rapidly reduces component temperature by up to -50°C
  • Will embrittle stickly substances such as chewing gum to aid removal
  • Rail Approved product (007/020505)
  • GWP of 6
  • Supplied in aerosol of 400ml
  • Manufacturer's part 33182-AA

•
•
Type Circuit freezer
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot