Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Ambersil 33181-AC Air Duster / 2 400ml

Order Code:  

87-7392

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 33181-AC Copy to clipboard EAN-13: 5017419373668
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
22 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This air duster from Ambersil is a liquified, non-flammable gas which provides a dry, powerful blast for the easy removal of dust and other loose contamination.

It is ideal for instant cleaning of cameras, computers, lenses, microscopes and a range of other equipment either in inaccessible areas or where the use of solvents is not desirable.


  • Formulated without the use of any CFCs or HCFCs
  • Gas at room temperature
  • Slight ethereal odour
  • NATO Stock Number 6830-99-3826112
  • Supplied in 400ml aerosol
  • Manufacturer's part 33181

This product should be held in a fairly upright position and sprayed directly onto the part to be treated. The extension tube helps to reach remote areas and components.

Capacity 400ml
Invertible No
Type Air duster
Flammable No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review