Christmas Opening Hours and Delivery Dates here

ABUS 33166 Steel-O-Flex 896/85 EC TexKF

Order Code:

51-8428

Brand: ABUS MPN: 33166 EAN-13: 4003318331664
  • Country of Origin:
  • View All

Discontinued


The ABUS Steel-O-Flex Bike Lock 33166-4 Black 896/85 EC TexKF has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the steel shells and the supporting elements of the locking mechanism are made of special hardened steel.

Due to the steel shells, the Steel-O-Flex locks reach a significantly higher security than common cable locks, yet maintain high flexibility (double protection).This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, respective of key code.


  • 17mm overlapping steel shells protect inner steel cable
  • PVC-coating prevents damage of bike's paintwork
  • ABUS Extra Classe cylinder with encoded reversible key
  • Two keys supplied with lock
  • The longer the cable, the easier bike can be locked to fixed object
  • Transport - holder with fabric sleeve, especially suitable for non-round frames, max. diameter 21-80mm
  • 85cm length
  • 736g
  • Phantom black colour
  • Type Security
    Material Steel
    Size 850mm

    Trustpilot