PB Fastener 331360 ISO Blind Nut Neoprene M6

MPN
331360
Brand
PB Fastener
Order Code
49-0725
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,241 in stock

This ISO Blind Nut Neoprene M6 from PB Fastener & Components is ideal for the simple task of joining, insulating and attaching - even when dealing with sensitive materials. There are a host of advantages in using this oil-resistant nut, one being that it dampens vibrations and can be used from one side, suited to sensitive materials, even in blind holes.


  • No corrosion problems
  • Not electrically conductive
  • Can be fitted with screwdriver
  • Neoprene material
  • M6 thread size
  • 12.8mm bore diameter
  • 16mm length
  • Manufacturer's part 331360
Type Blind nut
Material Neoprene
Maximum Temperature +90°C
Min. temperature -40°C
Quantity 1
Size M6

Reviews

Be the first to submit a review

Trustpilot