Christmas Opening Hours and Delivery Dates here

Retex 33132005 ABS Series 32 Handy Case Battery Compartment Grey 120x75x30mm

Order Code:

30-6409

Brand: Retex MPN: 33132005

Discontinued


A multipurpose handheld light grey ABS enclosure measuring 120 x 75 x 30mm with battery compartment from the Retex 32 Series. Ideal for a diverse range of uses with a very functional snap-fit design.
  • Optional gasket provides compliance with protection class IP65
  • Recessed areas for mounting membrane keypads in lid, base, as well as both end caps
  • Internal screw pillars for mounting PCB in cover and bottom
  • Moulded in high quality ABS
  • Temperature resistant up to 85°C
  • Made by Retex in Europe
  • Manufacturer's part 33132005

Note: This replaces Rapid part 30-5045.


Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 120mm
Enclosure Width 75mm
Enclosure Height 30mm
Internal Features PCB mounting / battery compartment
Colour Grey
IP Rating IP65
Series 32

Trustpilot