Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EA Elektro-Automatik 33100219 EA-IF-PB1 Profibus Serial Interface

Order Code:  

54-6502

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 33100219  Copy to clipboard EAN-13: 4016138652642
 Report an error

Discontinued

This is the EA Elektro-Automatik IF-PB1 digital interface between power supplies or electronic loads and PCs or PLCs. These pluggable cards are recognised by the host unit automatically and corresponding menu choices become enabled. The IF-PB1 supports the parallel or serial connection of multiple power supplies or electronic loads in the EA PSI and EA EL series to create a master/slave system using "System Link Mode". It is compatible with the Labview software.
  • LabView compatible
  • Relevant standards EN60950, EN61000, EN 55022 class B
  • Relevant standards cont. IEC 61158
  • Data transmission rate up to 12Mbit/s
  • Up to 30 units on a bus segment
  • Integrated EA-IF-U1 functionality by added USB port
Rack Height (U) N/A
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
Input Connector N/A
Output Connector N/A
Supply Voltage Range (AC) N/A
Dimensions (L x W x H) 100 x 24 x 80mm

Reviews


Be the first to submit a review