Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EA Elektro-Automatik 33100212 EA-IF-U1 USB Interface

Order Code:  

54-6486

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 33100212  Copy to clipboard EAN-13: 4016138420609
 Report an error

Discontinued

This is the Ea Elektro-Automatik IF-U1 digital interface between power supplies or electronic loads and PCs or PLCs. These pluggable cards are recognised by the host unit automatically and corresponding menu choices become enabled. The IF-U1 supports the parallel or serial connection of multiple power supplies or electronic loads in the EA PSI and EA EL series to create a master/slave system using "System Link Mode". It is compatible with the Labview software.
  • LabView compatible
  • Relevant standards EN60950, EN61000, EN 55022 class B
  • USB interface
  • Data rate up to 57600bd
  • Supports System Link Mode
Rack Height (U) N/A
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
Input Connector N/A
Output Connector USB socket type A
Supply Voltage Range (AC) N/A
Dimensions (L x W x H) 100 x 24 x 80mm

Reviews


Be the first to submit a review