Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik 33100209 EA-UTA 12 Universal USB-to-Analog Interface

EA Elektro-Automatik 33100209 EA-UTA 12 Universal USB-to-Analog Interface

Order Code:  

54-6483

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 33100209  Copy to clipboard EAN-13: 4016138351767
 Report an error

Discontinued

With this EA Electro-Automatik EA-UTA 12 USB to analog interface it is possible to monitor and control the current and voltage of all power supplies with an 0 to 10V interface via a PC. The necessary software is included in the package. We also supply the EA 9000 series compatible power supplies.


  • Separate setting of current and voltage
  • Separate data recording of actual values of current and voltage
  • Data recording and analysis
  • Graphical display
  • Data export to Excel and others

Note: Not recommended for use as a battery charger.

Number of Outputs N/A
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max. N/A
Output Voltage Min. N/A
Power Rating N/A
Supply Voltage Range N/A
Temperature Range N/A

Reviews


Be the first to submit a review