Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 52605 330mm x 10mm Air Belt Sander

Order Code:  

91-6371

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 52605  Copy to clipboard EAN-13: 5010559526055
  • Country of Origin: Taiwan
 Report an error

Discontinued

For shaping and finishing work. Ideal for awkward angles/shapes on bodywork. Carton packed.


    Specification:
  • Belt size: 10 x 330mm
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 7.0cfm (199L/min)
  • Free speed: 16,000r/min
  • Minimum hose size: 3/8" I.D
  • Air inlet size: 1/4" BSP
  • Weight: 0.8kg
Operating Pressure 90psi
Noise Power/Pressure N/A
Air Inlet Size 1/4in

Reviews


Be the first to submit a review