Flex Power Tools 329.673 MS-1706 Wall Chaser 140mm 1400W 240V

Order Code:

96-0182

Brand: Flex Power Tools MPN: 329.673 EAN-13: 4030293124813
Qty Unit Price (Ex VAT)
1+ £630.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Flex MS-1706 wall chaser has FR electronic control with constant speed control by means of a tachogenerator. It features soft start, overload protection and temperature monitoring. The wall chaser has a patented swivel-mounted motor (EP1693169) which allows for push and pull cutting. It has optimal dust extraction and maximum safety due to the enclosed guard. It allows blades to be changed tool-free and has slit width adjustment. The MS1706 also has a rotating adaptor for dust extractor, tool-free cutting depth adjustment and plunge cut stop.

It chases two parallel slots up to 35 mm deep and 30 mm wide and the slot breaker allows for easy removal of the remaining material without a hammer.

Specification

Input Power: 1,400 Watt.
No Load Speed: 7,500/min.
Cutting depth: 0-35mm.
Groove width: 10-30mm.
Disc: 140mm M14 Spindle.
Weight: 4.6kg.

Flex Power Tools MS-1706 140mm Wall Chaser 240 Volt Version.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot