Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Bourns 3266X-1-501 500r 3266x 0.25 Side Cermet Trimmer Pot
Image Representative of Range

Bourns 3266X-1-501 500r 3266x 0.25 Side Cermet Trimmer Pot

Order Code:  

68-0250

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3266X-1-501 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.30
100+ £2.87
500+ £2.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/06/2024

This side adjustable 500R 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266X series
Mounting Style Through hole
Resistance 500Ω
Adjustment Type Side
Number of Turns 12
Power Rating 0.25W
Pitch 2.54mm
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review