Christmas Opening Hours and Delivery Dates here

Ronseal 32582 Diamond Hard Floor Varnish Gloss 2.5 litre

Order Code:

96-9502

Brand: Ronseal MPN: 32582 EAN-13: 5010214825820
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

Ronseal Diamond Hard Floor Varnish is the ultimate clear protection for valued wooden floors. It enhances and prolongs the natural beauty of wood flooring. Ideal for areas with heavy foot traffic, provides long-lasting protection against every day knocks, scuffs and spills. It only takes 30 minutes to dry and can cover up to 18m² per litre. Plus, it’s low odour so your home won’t smell of varnish for days on end.

Suitable for unvarnished and previously varnished floors.

Specification:

Coverage: 18m² per litre
Drying Time: 30 minutes
Re-coat: 2 hours

This Ronseal Diamond Hard Floor Varnish has the following specification:

Finish: Gloss
Size: 2.5 litre
Coverage: 18m² per litre
Drying Time: 30 Minutes
Re-coat: 2 Hours


Type Varnish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot