Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 3255 "LAPTOP" Case Without Tools & Tray

Order Code:  

49-9234

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3255  Copy to clipboard EAN-13: 4250838500333
  • Country of Origin:
 Report an error

Discontinued

This elegant laptop-style case from Bernstein is designed to serve the needs of mobile service engineers. The case is divided into two bags, each with zip fasteners, and has loops on both sides for attaching the shoulder strap. One section has pockets for storing CDs, USB sticks, pencils etc while the other section is designed to accommodate documents and other literature.


  • Outside dimensions: 480 x 380 x 140mm (closed)
  • Manufacturer's part 3255

Tools and tool tray not included.
Type Laptop case
Width 380mm
Depth 480mm
Height 140mm

Reviews


Be the first to submit a review