Mentor 3234.2003 ABS Plastic Tray Handle 90 x 40mm - Black

MPN
3234.2003
Brand
Mentor
Order Code
31-0974
Country of Origin
Germany

Discontinued


Buy Tray Handle (Snap-Fit) Black from Mentor - an ergonomically designed tray handles are suitable for devices and housings with a wall thickness of 0.75mm to 1.5mm.


  • Installation is carried out by simply pushing the handle into the mounting hole, where it clips in
  • Material: ABS
  • Carrying capacity: 750N per pair
  • Mentor type 3234.2003
Type Tray
Material ABS
Dimensions 83 x 34mm
Finish Black

Trustpilot