Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 32.21.7.012.2300 12V Relay SPST DC 6A (Miniature) 32.21

Order Code:  

60-4091

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 32.21.7.012.2300 Copy to clipboard EAN-13: 8012823290836
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1 in Stock, despatched same dayContact us for additional stock

The Finder 12V Relay SPST DC 6A (Miniature) 32.21 is from the Finder series of slim solid state single pole relays.


  • PCB mounting
  • 1 CO (SPDT), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series
Contact Configuration SPST-NO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 16mA
Coil Resistance 720Ω
Height 10.7mm
Length 20mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review