Finder 32.21.7.005.2300 5V Relay SPST DC 6A (Miniature) 32.21

Finder 32.21.7.005.2300 5V Relay SPST DC 6A (Miniature) 32.21

MPN
32.21.7.005.2300
Brand
Finder
EAN-13
8012823290799
Order Code
60-4090
Country of Origin
Italy

Discontinued


The Finder 5V Relay SPST DC 6A (Miniature) 32.21 is from the Finder series of slim solid state single pole relays.


  • PCB mounting
  • 1 CO (SPDT), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 6A
Coil Resistance 125Ω
Height 10.7mm
Length 20mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 250V AC
Type V Relay
Width 10.0mm

Questions

*Question functionality currently disabled
Question by: Product code: 60-4090

Q. I can not find any indication as to the polarity of the coil connections A1 and A2. Is it important as to which is + and which is -. As this is a DC coil I would have thought so, but I would have expected to find an indication somewhere.

A. Hi Gerard, thanks for your question. Our technical department have advised that these are not polarity sensitive, so it does not make a difference


Trustpilot