ABUS 32172 110/155 Hasp & Staple Carded 155mm

Order Code:

95-0053

Brand: ABUS MPN: 32172 EAN-13: 4003318321726
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A tough steel construction with concealed hinge pins and concealed screw heads.

Coach bolts supplied with carded versions only.

Hardened steel staple.

Where to use it:
Joint hasps for corner solutions, e.g. chests, cupboards
Suitable for doors not closing flush, i.e. door leaf and door frame are not level.

Hasp length: 155mm
Hasp width: 45mm
Staple bore dia: 12.5mm


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot