Mentor 3210.2003 Plastic Carrying Handle 2 x 28.5mm

Image Representative of Range

Mentor 3210.2003 Plastic Carrying Handle 2 x 28.5mm

MPN
3210.2003
Brand
Mentor
EAN-13
4016138112351
Order Code
57-5764
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

    35 x 27mm 63 x 27mm 86 x 27mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockContact us for additional stock

This plastic carrying handle from Mentor has been designed for professional equipment and is stylishly designed with a PA66 body and fluted grip. Can be operated with one, two or three fingers and especially effective when used with racks.


  • Colour: Black
  • Easy and quick to install
  • Width: 63.5mm
  • Polyamide (fibreglass reinforced)
  • Carrying capacity: 400N
  • Includes mounting materials
  • Manufacturer's part 3210.2003
Type Carrying handle
Material Plastic
Colour Black
Dimensions 63 x 27mm
Finish Fluted

Reviews

Be the first to submit a review

Trustpilot