Christmas Opening Hours and Delivery Dates here

TruConnect 32 Way Turned Pin SIL Socket

Order Code:

22-1751

Brand: TruConnect MPN: 22-1751
  • Quickly find another product in this range by Number of Positions:

Qty Unit Price (Ex VAT)
5+ £1.14
25+ £0.679
100+ £0.566
500+ £0.501
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,105 in stock, despatched same dayAdditional 1,000 due on 07/05/2026

Single in line socket. 2.54mm pitch, with 32 pins.


  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
Number of Positions 32
Contact Plating Copper alloy
Contact Style Turned
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Glass filled polyester
Leg Style Through hole

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 13, 2019 | Question by: Rapid Customer | Product code: 22-1751
Q. What is the contact surface material ? Gold or tin ?
A. Hi Leslie, thank you for your question. These are tin plated.

Reviews

used as DIL/DIP

Reviewed by: Mr David Wilkinson - Wednesday, March 30, 2016
I use them when we haven't the right size width or length DIL/DIP socket. They are also more hardwearing than the cheap commercial IC carriers so if you plan to remove and insert on a regular basis then these are a better solution.

Trustpilot