Doga 319.3862.2B.00 12V DC Geared Motor 45rpm 8Nm 81:1

MPN
319.3862.2B.00
Brand
Doga
EAN-13
4016138601039
Order Code
64-5946
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £303.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 11 despatched in 4 working days

A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 6A
  • Output speed 45rpm
  • Gear ratio 81:1
  • Nominal torque 8Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.3862.20.00
Type DC gearmotor
Supply Voltage 12V
Maximum Output Torque 8Nm
Current Rating 6A
Nominal torque 8nm
Output speed 45rpm
Speed (No Load) 45rpm

Reviews

Be the first to submit a review

Trustpilot