Ambersil 31632-AA Pool & Snooker Cloth Cleaner 400ml

MPN
31632-AA
Brand
Ambersil
EAN-13
5017419370520
Order Code
87-7358
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

This pool and snooker cloth cleaner from Ambersil is a baize cloth cleaner ideal for pool table and snooker table cleaning. Formulated to remove chalk marks and other light contamination from tablecloths. Before use, brush cloth to remove any loose contamination such as chalk particles. Apply a light even coating and brush off, or wipe away with a clean, lint free cloth.


  • Appearance: clear colourless liquid
  • Odour: perfumed
  • SG @ 25°C: 0.93
  • Pressure @ 25°C: 4.5 Bar
  • Discharge rate: 2.1 g/sec
  • Solubility: soluble in water, alcohols and ketones
  • Flammability: classified as extremely flammable under CHIP Regulations
  • Flashpoint: not applicable in sealed aerosol
  • Packaging: 400 ml aerosol (12 per carton)
  • Manufacturer's part 6190016000
Type Cleaner
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot