Ambersil 31631-AA Silicone Lubricant 500ml

MPN
31631-AA
Brand
Ambersil
EAN-13
5017419370568
Order Code
87-0140
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.04
6+ £5.91
12+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 7 days

Use for plastic-to-plastic lubrication and as a highly effective friction inhibitor on chutes and slides. Ideal for use on tight plastic pipe fittings, or as a cutting aid on paper/textile blades.
  • Inhibits adhesion of adhesives, inks and dyes
  • Exhibits excellent slip properties on blades, tables, chutes and conveyor guides
  • Eliminates friction and fabric drag
  • Odourless, colourless and non staining
  • Safe on wood, glass, fabrics, metal, most plastics, rubbers and most hard surfaces
  • Can be used as a mould release agent on plastics and rubbers
  • Non-toxic and safe for use with potable water systems
  • Operational temperature range: -50°C to +200°C
  • WRAS approved product: 1310510
  • Supplied in 500ml aerosol
  • Ambersil part: 31631-AA
Type Lubricant
Dispensing Method Aerosol
Volume 500ml
Operational Temperature Range -50°C to +200°C

Questions

*Question functionality currently disabled
Question by: Product code: 87-0140

Q. what is the silicone content of this product?

A. Hi Judy, thank you for your question. Ambersil confirm the silicone content is 3%.

Question by: Product code: 87-0140

Q. Is this Silicone lubricant suitable for sliding shower doors? If not, can you suggest a good product please?

A. Hi Brian, thank you for your question. We see no reason this would not be suitable for this application. Other PTFE is also worth considering for this type of application like 87-0690.

Question by: Product code: 87-0140

Q. Would this product be suitable for lubricating a treadmill? Would the temperature properties of the product withstand the heat generated? Thanking you in anticipation.

A. Hi Jackie. Thank you for your question. The lubricant temperature range is: -50°C to +200°C.

Reviews

Top quality at a decent price

This silicone is really good quality and doesn't mark fabrics etc can be used for all sorts of lubrication without leaving any mess.

Reviewed by: Terry F

Trustpilot