Easter Opening Hours and Delivery Dates here

Ambersil 31630-AA Paint & Graffiti Remover 400ml

Order Code:

87-0154

Brand: Ambersil MPN: 31630-AA EAN-13: 5017419372999
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

Ambersil Paint and Graffiti Remover is highly effective for removing various types of graffiti. It is particularly useful on hard, non-porous surfaces, such as walls, tiles, ceramics and metals. It quickly works on a variety of substances like paint, ink, crayon, lipstick and grease.


  • Apply an even coating from a distance of 25 to 30cm and leave for 15 to 30 minutes
  • Wipe away with a soft, dry cloth, or hose away if possible
  • For stubborn soiling, repeat the process at regular intervals until the marks have been removed
  • When treatment has been completed, wash the whole area with water and wipe away with a cloth or sponge
  • Ambersil type 31630-AA

Note: may affect certain delicate or painted surfaces. Always test a small, inconspicuous area before general use.

Type Remover
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot