Easter Opening Hours and Delivery Dates here

Ambersil 31629-AA Label Remover 200ml

Order Code:

87-7364

Brand: Ambersil MPN: 31629-AA EAN-13: 5017419370445
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £9.40
6+ £9.33
12+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
141 in stock, despatched same dayAdditional quantity lead time 7 days

This label remover from Ambersil is a unique blend of citrus and hydrocarbon oils which quickly releases self-adhesive labels and stickers.

It neutralises the adhesive, thereby facilitating clean and easy removal, making it ideal for use on many different non-absorbent surfaces, including: photocopiers, fax machines, computers, printers, typewriters, platens, rollers, cabinets, shelving and amusement machines.

Can also be used as an effective cleaning solvent for removing some inks and dye stains. Apply directly onto the label or sticker to be removed and wipe away any over spray. Leave for 3 minutes and then peel the label away from the surface. Once any residues have been wiped away, the surface is ready for new labels.


  • Appearance: clear, colourless liquid
  • Odour: citrus type
  • SG @ 25°C: 0.808
  • Pressure @ 25°C: 2 Bar
  • Discharge rate: 1.1 g/sec
  • Solubility: soluble in solvents, insoluble in water
  • Flammability: classified as extremely flammable under CHIP Regulations
  • Flashpoint: not applicable in sealed aerosol
  • Packaging: 200ml aerosol
  • Manufacturer's part 6190012000
Type Remover
Dispensing Method Aerosol
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot