Ambersil 31627-AA Multi-Surface Polish 400ml

MPN
31627-AA
Brand
Ambersil
EAN-13
5017419370490
Order Code
87-0152
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

Ambersil Multi-Surface Spray Polish is formulated to produce a brilliant and smear-free finish on all hard surfaces.

Simply spray evenly from a distance of 25 to 30cm and wipe away with a soft, clean, absorbent cloth.


  • Contains waxes and silicones for a high gloss, durable shine
  • Pleasantly perfumed
  • Use in the office or at home
  • Ideal for: office equipment, furniture, cabinets, desks, tables, worktops, tiles, enamel, formica, vinyl, leather, car interiors, etc.
  • Ambersil type 31627-AA
Type Polish
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot