Ambersil 31596-AA Glass Cleaner 400ml

MPN
31596-AA
Brand
Ambersil
EAN-13
5017419164006
Order Code
87-0150
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 days

Ambersil Glass Cleaner is formulated using a special blend of surfactants, alcohols and inhibitors to produce a sparkling, smear-free finish on all glazed and ceramic surfaces.

Simply apply a light, even spray, then wipe away with a clean, absorbent, lint-free cloth or tissue to produce a brilliant finish.


  • Quick and easy to use
  • Leaves no residues
  • Ideal for use on: photocopiers, glass, screens, monitors, windows, mirrors, ceramic tiles, windscreens, etc.
  • Ambersil type 31596-AA
Type Cleaner
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 87-0150

Q. whitch productwill clean off scale film pleas thank you

A. Hi Mr Griffiths, thank you for your question. This is a glass cleaner with an alcohol base and should remove most residue from glass and ceramic surfaces.

Reviews

Be the first to submit a review

Trustpilot