Easter Opening Hours and Delivery Dates here

Ambersil 31569-AA IPA Solvent 400ml

Order Code:

87-7428

Brand: Ambersil MPN: 31569-AA EAN-13: 5017419370285
Qty Unit Price (Ex VAT)
1+ £8.65
12+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 7 days

Ambersil IPA Electronic Cleaning Solvent is an isopropyl alcohol solvent - an internationally approved general purpose, cost effective electronic cleaning solvent. It is ideal for cleaning, degreasing and de-fluxing delicate electronic assemblies and leaves no residue.

Suitable for: tape heads, disc drives, photocopier drums, printed circuit boards, optical equipment, lenses, precision instruments, delicate components, etc.


  • Supplied in a 400ml aerosol
  • Highly versatile cleaning solvent
  • Manufactured using IPA with a minimum purity of 99.7%
  • Conforms to BS 1595, ASTM D770 and DIN 53245
  • Forms an azeotrope with water to assist removal of moisture
  • Evaporates after use, leaving no residue
  • Drying can be accelerated by wiping or using an air lance

Caution: IPA may affect certain delicate plastics. Always test small, inconspicuous area before general use. Ensure electrical equipment is switched off before cleaning. Allow solvent to evaporate completely before operating the equipment.

Type Solvent
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot