Ambersil 31563-AA 40+ Protective Lubricant 400ml

MPN
31563-AA
Brand
Ambersil
EAN-13
5017419070000
Order Code
87-0134
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stockAdditional quantity lead time 7 days

A multi-purpose ‘cure-all' for engineers: use as a water displacement fluid, a penetrant on seized fasteners, a general lubricant, and as a corrosion inhibitor.


  • High corrosion protection
  • Excellent water displacement performance
  • High dielectric strength, non-conductive film
  • Quickly frees seized nuts, bolts and bearings
  • Remains operational at sub-zero temperatures
  • Operational temperature range: -20°C to +115°C
  • Non conductive film
  • Safe on most paints, plastics, rubbers, and all metals
  • Treated metals resist finger printing and remain bright even in highly corrosive conditions
  • Supplied in 400ml aerosol
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot