Ambersil 31555-AA Amberklene LO30 Low Odour Solvent Degreaser 400ml

MPN
31555-AA
Brand
Ambersil
EAN-13
5017419370148
Order Code
87-7370
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 7 days

This solvent degreaser from Ambersil is a powerful, low odour solvent, which contains no CFCs or other chlorinated solvents and is not affected by the Montreal Protocol. It is an ideal alternative to 1,1,1-trichloroethane.

A highly effective low odour, degreasing agent widely used in aviation and aerospace servicing applications, where its excellent material compatibility, particularly on plastics is a distinct advantage over other solvent cleaners. For use in numerous industries including: aviation and aerospace, PCBs and electronics, optical devices, automotive, precision equipment, printing, agriculture, light and heavy engineering, moulding, offshore and marine. Efficiently cleans plastics, ferrous and non-ferrous metals, evaporating to leave a clean, dry surface.


  • Appearance: clear, colourless liquid
  • Odour: aliphatic hydrocarbon
  • SG @ 25°C: 0.73
  • Pressure @ 25°C: 2 Bar
  • Discharge rate: 3.1 g/sec
  • Kb value: 35
  • Initial boiling point: 100°C
  • Freezing point: -20°C
  • Evaporation rate: 3.2 (with respect to Butyl Acetate)
  • Flammability: classified as extremely flammable under current
  • EC Regulations
  • Flashpoint : not applicable in sealed aerosol
  • Packaging : 400ml aerosol
  • Manufacturer's part 6130002700

Specification/Approvals: meets US Federal Specification TT- N-95B Type II. Listed in British Airways Standard Practice Manual.



Type Solvent
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot