The ABUS 31490-2 Bike U-Lock 47/150HB300 + USH has been specifically manufactured to offer very good protection at medium theft risk and is therefore recommended for securing good bicycles - the longer the shackle, the easier the bicycle can be locked to a fixed object.
Designed to a high standard with ABUS power cell technology (patented) offering the highest protection against hitting and pulling attacks, while the shackle, the case as well as supporting elements of the locking mechanism are made of special hardened steel.
Double bolted shackle in the lock bodyABUS Plus cylinder for highest protection against manipulations, e.g. pickingTwo keys are supplied with the lockManually operated keyhole cover against dirt and corrosionABUS Code Card for additional or replacement key300mm length1285g12mm parabolic shackle
Type |
Security |
Material |
Steel |
Size |
300mm |