Master Lock 312EURD Weather Tough® 40mm Padlock

Order Code:

96-5761

Brand: Master Lock MPN: 312EURD EAN-13: 3520190092762
Qty Was Unit Price (Ex VAT)
1+ £15.00 £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Masterlock Weather Tough® Padlocks have a laminated steel body with the addition of complete body protection from the elements. The high tech thermoplastic cover keeps the entire padlock, including the shackle, protected from the elements. The additional quick snap-on cap protects the lock mechanism from weather, dust, dirt and sand, helping to maintain the mechanism for longer.

Supplied with a Lifetime Warranty against mechanical failure.
Suggested Uses: Sheds, residential gates or garages.

The Master Lock 312EURD has the following specifications:
40mm laminated steel padlock with blue thermoplastic cover, 25mm hardened steel shackle, 10mm diameter with black thermoplastic cover - 4-pins.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot