Manhattan 311731 SVGA Monitor Cable - 1.8m

Order Code:

58-5874

Brand: Manhattan MPN: 311731 EAN-13: 0766623311731
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 in stock, despatched in 4 working days

This SVGA monitor cable from Manhattanis a male VGA to VGA connector. Fully shielded to reduce EMI interference for improved video transmission, while featuring a molded PVC boot with strain relief. Designed to connect a male HD15 output (SVGA) with a male HD15 device (eg SVGA Switch), making it ideal for use with video splitters, KVM switches and HD15 computers or devices.


  • Minimises EMI interference
  • Provides sharp, clear images over long distances
  • 15-pin HD male connections
  • Built-in strain relief
  • Screwable
  • TV/monitor mains cable
  • Colour: Black
  • Straight type
  • No. of A connectors: 1x
  • No. of B connectors: 1x
  • Type A: VGA plug
  • Type B: VGA plug
  • Cable length: 1.8m
  • Manufacturer's part 311731
Connector 1 Straight
Connector 2 Straight
Length 1.8m
Colour Black
Type SVGA cable
AWG wire size 28
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Product colour Black
Quantity per pack 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot