Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Phoenix Contact 3104013 Din Rail Terminal Block Screw 5.2mm 16A

Order Code:  

51-4099

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 3104013 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.18
10+ £5.01
50+ £4.53
100+ £4.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayContact us for additional stock

Knife disconnect Din Rail 16A screw terminal block from Phoenix Contact.


  • Screw connection with test socket screws
  • Cross section 0.2mm² - 4mm² (AWG: 24 - 12)
  • Nominal current 16A
  • Nominal voltage 400V
  • Length 46mm, width 5.2mm
  • Colour grey
  • Assembly NS 35/7.5, NS 35/15, NS 32
Type Terminal block
Body Style Horizontal
Current Rating 16A
Termination Screw
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review