R-TECH 310034 Flat Round Rubber Feet 10.5 x 10.0 x 5.0 - Black - Sheet Of 100

MPN
310034
Brand
R-TECH
EAN-13
5053556003709
Order Code
31-0034
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.75
5+ £6.74
10+ £5.97
25+ £5.62
50+ £5.31
100+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 74 in stockContact us for additional availability

R-TECH Flat Round self-adhesive feet are made from black rubber. They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Round, Flat shape
  • Diameter 10.5mm (maximum)
  • Height 5mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 100
Material Rubber
Pack Size 100
Shape Flat round
Size 10.5 x 10.0 x 5.0mm
Colour Black
Diameter 10.5mm (maximum)

Reviews

Be the first to submit a review

Trustpilot