R-TECH 310033 Round Rubber Feet 6.7 x 4.2 - Black - Sheet Of 196

MPN
310033
Brand
R-TECH
EAN-13
5053556003693
Order Code
31-0033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.68
5+ £9.30
10+ £8.26
25+ £7.75
50+ £7.32
100+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional 100 due on 04/11/2026

R-TECH Round, Domed self-adhesive feet are made from black rubber. They have a domed profile and are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Domed shape
  • Diameter at base 6.7mm
  • Height 4.2mm
  • Quick and simple to fit
  • Protects surfaces and equipment
  • Absorbs shock and vibration
  • Protects against scratching
  • Creates gap for heat dissipation
  • Supplied on sheets of 196
Material Rubber
Pack Size 196
Shape Domed
Size 6.7 x 4.2mm
Colour Black
Diameter at base 6.7mm

Reviews

Be the first to submit a review

Trustpilot