R-TECH 310032 Round Rubber Feet 11.5 x 5.6 - Black - Sheet Of 81

MPN
310032
Brand
R-TECH
EAN-13
5053556003686
Order Code
31-0032
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.86
5+ £5.12
10+ £4.56
25+ £4.29
50+ £4.05
100+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockContact us for additional availability

R-TECH Round, Domed self-adhesive feet are made from black rubber. They have a domed profile and are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Domed shape
  • Diameter at base 11.5mm
  • Height 5.6mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 81
Material Rubber
Pack Size 81
Shape Domed
Size 11.5 x 5.6mm
Colour Black
Diameter at base 11.5mm

Reviews

Be the first to submit a review

Trustpilot